-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0018
|
Newark | Adf04S04=Dip Swt,flush,smt-Gw |Alcoswitch Te Connectivity ADF04S04 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 2191 |
|
$1.0200 / $1.0400 | Buy Now |
DISTI #
506-ADF04S04
|
Mouser Electronics | DIP Switches / SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH RoHS: Compliant | 9920 |
|
$0.5320 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
12160 In Stock |
|
$0.4733 / $0.8134 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH, 4 SWITCHES, SPST, OFF-ON, LATCHED, 0.1A, 24VDC, SOLDER TERMINAL, PANEL MOUNT | 164 |
|
$0.6125 / $1.2250 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 4 SWITCHES, SPST, OFF-ON, LATCHED, 0.1A, 24VDC, SOLDER TERMINAL, PANEL MOUNT | 88 |
|
$0.8050 / $1.6100 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 4 SWITCHES, SPST, OFF-ON, LATCHED, 0.1A, 24VDC, SOLDER TERMINAL, PANEL MOUNT | 4 |
|
$3.0000 / $3.6000 | Buy Now |
DISTI #
1-1825059-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 5040 In Stock |
|
$0.5140 / $0.5560 | Buy Now |
DISTI #
000000000002659132
|
Sager | DIP Switches / SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH Min Qty: 10500 | 0 |
|
$0.4985 / $0.5871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF04S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF04S04
TE Connectivity
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |