-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0412
|
Newark | Dip Switch, Spst, Dip Sealed, Through Hole, 100 Ma, 24 Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF04STTR04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1090 |
|
$1.7300 / $2.2500 | Buy Now |
DISTI #
450-2041-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3026 In Stock |
|
$1.0907 / $2.1600 | Buy Now |
DISTI #
506-ADF04STTR04
|
Mouser Electronics | DIP Switches / SIP Switches 4POS FLAT ACT SEALED RoHS: Compliant | 28228 |
|
$1.0000 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing SMD T/R RoHS: Compliant |
9290 In Stock |
|
$0.8100 / $1.0050 | Buy Now |
|
Quest Components | 530 |
|
$1.0956 / $2.6560 | Buy Now | |
DISTI #
1-1825059-8
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each |
Americas - 7500 In Stock |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
000000000002659135
|
Sager | DIP Switches / SIP Switches 4POS FLAT ACT SEALED Min Qty: 3750 | 0 |
|
$0.7949 / $1.2000 | Buy Now |
DISTI #
2060753
|
Farnell | SWITCH, DIP, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 1090 |
|
$1.4796 / $1.7304 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing SMD T/R RoHS: Compliant |
9290 In Stock |
|
$0.8100 / $1.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF04STTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF04STTR04
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |