Part Details for ADF04T04 by TE Connectivity
Overview of ADF04T04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF04T04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5919
|
Newark | Dip Switch, 4Pos, Spst, Flush Slide, Th, No. Of Circuits:4Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:1A Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF04T04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.0900 | Buy Now |
DISTI #
506-ADF04T04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP FLUSH 4POS THRU HOLE RoHS: Compliant | 0 |
|
$0.6750 / $0.6880 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
3575 In Stock |
|
$0.7680 / $1.3440 | Buy Now |
DISTI #
TE Connectivity ADF04T04
|
PEI Genesis | Slide Dip Switch 4 Switches | 4865 |
|
Buy Now | |
DISTI #
000000000002659136
|
Sager | DIP Switches / SIP Switches SWITCH DIP FLUSH 4POS THRU HOLE Min Qty: 7000 | 0 |
|
$0.6269 / $0.7569 | Buy Now |
DISTI #
2909454
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$0.9761 / $1.4825 | Buy Now |
DISTI #
2909454
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 5 Days Container: Each | 4 |
|
$1.1514 / $1.5485 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
3575 In Stock |
|
$0.7680 / $1.3440 | Buy Now |
Part Details for ADF04T04
ADF04T04 CAD Models
ADF04T04 Part Data Attributes
|
ADF04T04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF04T04
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |