-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8581
|
Newark | Dip Switch, 5Pos, Spst, Flush Slide, Smd, No. Of Circuits:5Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:1A Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF05ST04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 463 |
|
$0.2820 | Buy Now |
DISTI #
2266-ADF05ST04-ND
|
DigiKey | Slide Dip Switch, 5 Switches, SP Min Qty: 60 Container: Tube MARKETPLACE PRODUCT |
415 In Stock |
|
$1.3300 / $1.6800 | Buy Now |
DISTI #
506-ADF05ST04
|
Mouser Electronics | DIP Switches / SIP Switches SPST 5P FLUSH SLIDE SMT DIP SWITCH RoHS: Compliant | 0 |
|
$0.7910 / $0.8050 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
2915 In Stock |
|
$0.7360 / $1.1590 | Buy Now |
DISTI #
2-1825059-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 9000 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$0.6400 / $0.8000 | Buy Now |
DISTI #
000000000002659139
|
Sager | DIP Switches / SIP Switches SPST 5P FLUSH SLIDE SMT DIP SWITCH Min Qty: 9000 | 0 |
|
$0.7338 / $0.8632 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
2909459
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 463 |
|
$1.0788 / $1.7467 | Buy Now |
DISTI #
2909459
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 5 Days Container: Each | 463 |
|
$1.2164 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
2915 In Stock |
|
$0.7360 / $1.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF05ST04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF05ST04
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |