-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2400
|
Newark | Switch, Dip, 8 Position, Spst, Flush Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:100Ma, Width:22.3Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF0804 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
506-ADF0804
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8P FLUSH SLIDE T/H DIP SWITCH RoHS: Compliant | 7261 |
|
$0.8790 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
5600 In Stock |
|
$0.8110 / $1.4470 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
1-1825002-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 3020 In Stock |
|
$0.8400 / $1.1400 | Buy Now |
DISTI #
000000000002659151
|
Sager | DIP Switches / SIP Switches SPST 8P FLUSH SLIDE T/H DIP SWITCH Min Qty: 4000 | 0 |
|
$0.6421 / $0.9692 | Buy Now |
DISTI #
1426474
|
element14 Asia-Pacific | SWITCH, DIP, 8 POSITION, SPST, FLUSH SLIDE RoHS: Compliant Min Qty: 1 Container: Each | 242 |
|
$0.9257 / $1.5428 | Buy Now |
DISTI #
1426474
|
Farnell | SWITCH, DIP, 8 POSITION, SPST, FLUSH SLIDE RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 5 Days Container: Each | 242 |
|
$1.1752 / $1.6180 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
5600 In Stock |
|
$0.8110 / $1.4470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF0804
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF0804
TE Connectivity
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |