-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8063
|
Newark | Dip Switch, 8Pos, Spst, Slide, Th, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma, Product Range:Adf Series, Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF08T04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 913 |
|
$1.5100 / $2.3600 | Buy Now |
DISTI #
41AJ7619
|
Newark | Adf08T04=Dip Swt,flush,thru/Hl |Alcoswitch Te Connectivity ADF08T04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.3800 | Buy Now |
DISTI #
2266-ADF08T04-ND
|
DigiKey | Slide Dip Switch, 8 Switches, SP Min Qty: 60 Container: Tray MARKETPLACE PRODUCT |
15781 In Stock |
|
$0.8200 / $1.2600 | Buy Now |
DISTI #
506-ADF08T04
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8P FLUSH SLIDE T/H DIP SWITCH RoHS: Compliant | 3477 |
|
$1.0400 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
15781 Partner Stock |
|
$0.8940 / $1.6600 | Buy Now |
DISTI #
1-1825002-4
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 40 In Stock |
|
$1.2000 / $1.6600 | Buy Now |
DISTI #
TE Connectivity ADF08T04
|
PEI Genesis | Slide Dip Switch 8 Switches | 15781 |
|
Buy Now | |
DISTI #
000000000002659156
|
Sager | DIP Switches / SIP Switches SPST 8P FLUSH SLIDE T/H DIP SWITCH Min Qty: 4000 | 0 |
|
$0.7644 / $1.1500 | Buy Now |
DISTI #
2749878
|
element14 Asia-Pacific | DIP SWITCH, 8POS, SPST, SLIDE, TH RoHS: Compliant Min Qty: 1 Container: Each | 914 |
|
$1.7265 / $2.1305 | Buy Now |
DISTI #
2749878
|
Farnell | DIP SWITCH, 8POS, SPST, SLIDE, TH RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 3 Days Container: Each | 913 |
|
$1.4300 / $2.0948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF08T04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF08T04
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |