Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Aerospace and Defense
Part # |
Manufacturer |
Description |
Datasheet |
ADF4150HVBCPZ |
Analog Devices |
4.4GHz frac-N PLL with 30V Cha |
|
ADF4150HVBCPZ-RL7 |
Analog Devices |
4.4GHz frac-N PLL with 30V Cha |
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Manufacturer Package Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
PLL FREQUENCY SYNTHESIZER
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
Supply Voltage-Max (Vsup)
|
|
|
Supply Voltage-Min (Vsup)
|
|
|
Supply Voltage-Nom (Vsup)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Want to compare parts?
-
Analog Devices Inc
High Voltage, Fractional-N / Integer-N PLL Synthesizer
VS
-