-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9118
|
Newark | Pll, Frequency Synthesis, 4.4Ghz, Lfcsp, Frequency:4.4Ghz, Pll Type:Synthesizer & Vco, No. Of Pins:32Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4350BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$13.3500 / $17.9800 | Buy Now |
DISTI #
505-ADF4350BCPZ-ND
|
DigiKey | IC FANOUT DIST 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
844 In Stock |
|
$12.0089 / $17.3900 | Buy Now |
DISTI #
584-ADF4350BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Wideband Synthesizer with Integrated VCO RoHS: Compliant | 759 |
|
$12.8400 / $17.2900 | Buy Now |
|
Analog Devices Inc | F-N with high performance inte Min Qty: 1 Package Multiple: 1 | 3837 |
|
$7.7700 / $17.3900 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | PLL FREQUENCY SYNTHESIZER, QCC32 | 185 |
|
$10.3577 / $18.0134 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, QCC32 | 5 |
|
$13.1250 / $14.0625 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, QCC32 | 128 |
|
$14.4107 / $20.2651 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, QCC32 | 3 |
|
$18.9141 / $20.2651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4350BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4350BCPZ
Analog Devices Inc
Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 27 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF4350BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4350BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4350BCPZ-RL | Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF4350BCPZ vs ADF4350BCPZ-RL |