Part Details for ADF4360-6BCPZ by Analog Devices Inc
Overview of ADF4360-6BCPZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4360-6BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8322
|
Newark | Pll, Synthesizer&vco, 1.25Ghz, Lfcsp-Ep, Frequency:1.25Ghz, Pll Type:Synthesizer & Vco, No. Of Pins:24Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4360-6BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$6.4800 / $9.9500 | Buy Now |
DISTI #
ADF4360-6BCPZ-ND
|
DigiKey | IC FANOUT DIST 24LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9721 / $10.5300 | Buy Now |
DISTI #
584-ADF4360-6BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Int. Synthesizer & VCO - 1000 - 1250 MHz RoHS: Compliant | 122 |
|
$5.8300 / $8.6400 | Buy Now |
|
Analog Devices Inc | Int. Synthesizer & VCO - 1000 Min Qty: 1 Package Multiple: 1 | 1249 |
|
$4.1600 / $10.5300 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | BASEBAND CIRCUIT, BICMOS | 253 |
|
$5.3730 / $13.4325 | Buy Now |
|
Quest Components | BASEBAND CIRCUIT, BICMOS | 48 |
|
$8.2834 / $13.4325 | Buy Now |
DISTI #
ADF4360-6BCPZ
|
TME | IC: peripheral circuit, clock signal generator,PLL/VCO, 1.25GHz Min Qty: 1 | 0 |
|
$7.8800 / $9.9100 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ | |
|
LCSC | 1.25GHz LFCSP-24(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS | 5 |
|
$5.6011 / $7.5711 | Buy Now |
Part Details for ADF4360-6BCPZ
ADF4360-6BCPZ CAD Models
ADF4360-6BCPZ Part Data Attributes:
|
ADF4360-6BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-6BCPZ
Analog Devices Inc
Integrated Integer-N Synthesizer and VCO - Output Frequency 1050 to 1250
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |