-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 24 GHz, Receiver Downconverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3396
|
Newark | Downconverter Mixer, 24.25Ghz, Lfcsp-Ep, Frequency Min:24Ghz, Frequency Max:24.25Ghz, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADF5904WCCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$38.9000 / $48.0200 | Buy Now |
DISTI #
505-ADF5904WCCPZ-ND
|
DigiKey | IC 4 CHANNEL MMIC 24GHZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
76 In Stock |
|
$36.1136 / $46.1700 | Buy Now |
DISTI #
584-ADF5904WCCPZ
|
Mouser Electronics | Up-Down Converters 4-Channel, 24 GHz, Receiver Downconverter RoHS: Compliant | 26 |
|
$36.1200 / $46.1700 | Buy Now |
|
Analog Devices Inc | 24GHz 4 Channel Rx non-IQ MMIC Min Qty: 1 Package Multiple: 1 | 30 |
|
$21.4500 / $46.1700 | Buy Now |
DISTI #
26617674
|
Verical | RF Receiver Automotive AEC-Q100 32-Pin LFCSP EP Tray Min Qty: 14 Package Multiple: 14 | Americas - 14 |
|
$36.4857 | Buy Now |
|
Chip1Cloud | 4-Channel, 24 GHz,Receiver Downconverter | 8260 |
|
RFQ | |
DISTI #
C1S103101266536
|
Chip1Stop | RF Receiver Automotive 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 31 |
|
$19.9000 / $23.3000 | Buy Now |
DISTI #
4030429
|
element14 Asia-Pacific | DOWNCONVERTER MIXER, 24.25GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$38.2508 / $48.8929 | Buy Now |
DISTI #
4030429
|
Farnell | DOWNCONVERTER MIXER, 24.25GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 38 |
|
$38.5849 / $46.4452 | Buy Now |
|
LCSC | LFCSP-32(5x5) RF Mixers ROHS | 3 |
|
$37.6321 / $38.8675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF5904WCCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF5904WCCPZ
Analog Devices Inc
4-Channel, 24 GHz, Receiver Downconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-04 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |