-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Narrow-Band Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF7021-VBCPZ-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
295 In Stock |
|
$5.2358 / $9.3100 | Buy Now |
DISTI #
584-ADF7021-VBCPZ
|
Mouser Electronics | RF Transceiver High Performance, Narrow-Band Transceiver IC RoHS: Compliant | 435 |
|
$5.1000 / $9.2700 | Buy Now |
|
Analog Devices Inc | Narrow Band Transceiver 433/86 Min Qty: 1 Package Multiple: 260 | 319 |
|
$3.8400 / $9.3100 | Buy Now |
|
Ameya Holding Limited | IC TXRX ISM HI PERFORM 48LFCSP | 319 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7021-VBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7021-VBCPZ
Analog Devices Inc
High Performance, Narrow-Band Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLAINT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADF7021-VBCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7021-VBCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2363ETM+T | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | ADF7021-VBCPZ vs MAX2363ETM+T |
MAX2365EGM | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | ADF7021-VBCPZ vs MAX2365EGM |
CC1070RSQR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-20 | Texas Instruments | ADF7021-VBCPZ vs CC1070RSQR |
MAX2365EGM-D | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | ADF7021-VBCPZ vs MAX2365EGM-D |
MAX2366EGM | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | ADF7021-VBCPZ vs MAX2366EGM |
MAX2365ETM+T | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | ADF7021-VBCPZ vs MAX2365ETM+T |
ZL70102UEJ2 | RF and Baseband Circuit, PBGA49 | Microchip Technology Inc | ADF7021-VBCPZ vs ZL70102UEJ2 |
MAX2363EGM | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | ADF7021-VBCPZ vs MAX2363EGM |
CC1000PWR | Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85 | Texas Instruments | ADF7021-VBCPZ vs CC1000PWR |
CC1070-RTY1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, QFN-20 | Texas Instruments | ADF7021-VBCPZ vs CC1070-RTY1 |