-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Sub GHz Radio Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF7030-1BCPZN-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40WFQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2879 In Stock |
|
$3.7224 / $6.6200 | Buy Now |
DISTI #
584-ADF7030-1BCPZN
|
Mouser Electronics | RF Transceiver High Performance, Sub GHz Radio Transceiver IC RoHS: Compliant | 194 |
|
$3.7000 / $6.6200 | Buy Now |
|
Analog Devices Inc | Sub GHz ISM band Transceiver Min Qty: 1 Package Multiple: 1 | 576 |
|
$2.5600 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7030-1BCPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7030-1BCPZN
Analog Devices Inc
High Performance, Sub GHz Radio Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-17 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |