-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Sub GHz Radio Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF7030-1BSTZN-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
249 In Stock |
|
$3.7224 / $6.6200 | Buy Now |
DISTI #
584-ADF7030-1BSTZN
|
Mouser Electronics | RF Transceiver High Performance, Sub GHz Radio Transceiver IC RoHS: Compliant | 601 |
|
$3.4900 / $6.5600 | Buy Now |
|
Analog Devices Inc | Sub GHz ISM band Transceiver Min Qty: 1 Package Multiple: 250 | 50 |
|
$3.7224 / $6.6200 | Buy Now |
|
Rochester Electronics | ADF7030 - Sub GHz ISM band Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$3.3800 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7030-1BSTZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7030-1BSTZN
Analog Devices Inc
High Performance, Sub GHz Radio Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |