Part Details for ADG1207YCPZ-REEL7 by Rochester Electronics LLC
Overview of ADG1207YCPZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG1207YCPZ-REEL7
ADG1207YCPZ-REEL7 CAD Models
ADG1207YCPZ-REEL7 Part Data Attributes
|
ADG1207YCPZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG1207YCPZ-REEL7
Rochester Electronics LLC
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for ADG1207YCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1207YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1207YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7507KN | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs AD7507KN |
HI4P0506-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PLASTIC, MS-018-AB, LCC-28 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs HI4P0506-5 |
HI9P0507-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs HI9P0507-5 |
5962-8771702XA | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP17, CERDIP-17 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs 5962-8771702XA |
DG407DN | Differential Multiplexer, | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs DG407DN |
ADG1207YRUZ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs ADG1207YRUZ |
HI4-0506A-8 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs HI4-0506A-8 |
HI3-0546-9 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PACKAGE-28 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs HI3-0546-9 |
HI4P0506-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28 | Intersil Corporation | ADG1207YCPZ-REEL7 vs HI4P0506-5 |
ADG507ATQ/883B | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs ADG507ATQ/883B |