-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4734
|
Newark | Analogue Sw, 1Ch, Spdt, Lfcsp-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Lfcsp, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1419BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3603 |
|
$3.3100 / $5.8800 | Buy Now |
DISTI #
505-ADG1419BCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 1 2.4OHM 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7243 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-ADG1419BCPZ-R7
|
Mouser Electronics | Analog Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch RoHS: Compliant | 23314 |
|
$2.6100 / $5.1600 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V/+12V/+5V i Min Qty: 3000 Package Multiple: 3000 | 33000 |
|
$2.6194 / $5.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, BICMOS, PBGA8 | 197 |
|
$2.3575 / $5.8938 | Buy Now |
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, BICMOS, PBGA8 | 40 |
|
$4.5000 / $9.0000 | Buy Now |
|
LCSC | 2.4 1 SPDT(SPDT) LFCSP-8(2x3) Analog Switches / Multiplexers ROHS | 2762 |
|
$1.1765 / $2.0460 | Buy Now |
|
Sense Electronic Company Limited | QFN | 10000 |
|
RFQ | |
|
Win Source Electronics | 2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPDT Switch | IC SWITCH SPDT 4.6OHM 8LFCSP | 16350 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1419BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1419BCPZ-REEL7
Analog Devices Inc
2.1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 3.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |