-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 Ω RON, 8-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4751
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1608BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$8.8400 / $12.1300 | Buy Now |
DISTI #
505-ADG1608BRUZ-ND
|
DigiKey | IC MUX 8:1 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1845 In Stock |
|
$6.6130 / $11.6600 | Buy Now |
DISTI #
584-ADG1608BRUZ
|
Mouser Electronics | Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer RoHS: Compliant | 2864 |
|
$7.7500 / $11.6600 | Buy Now |
DISTI #
V36:1790_06218668
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2327 | Americas - 368 |
|
$6.5900 / $8.6240 | Buy Now |
|
Analog Devices Inc | 2 max Ron, ±5V, +5V, +12V iCMO Min Qty: 1 Package Multiple: 96 | 465 |
|
$2.4000 / $11.6600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ADG1608BRUZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, parallel, TSSOP16, 3.3÷16VDC,6.6÷16VDC Min Qty: 1 | 0 |
|
$7.5000 / $9.4500 | RFQ |
|
Ameya Holding Limited | ADG1608BRUZ 多路复用器, 单8<font face="symbol">´</font>1, 12 V, 16针 TSSOP封装 | 468 |
|
RFQ | |
DISTI #
ADG1608BRUZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$6.7700 / $7.2700 | Buy Now |
|
Win Source Electronics | 4.5 Ω RON, 4-/8-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexers | IC MULTIPLEXER 8X1 16TSSOP | 30000 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1608BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1608BRUZ
Analog Devices Inc
4.5 Ω RON, 8-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.12 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.29 A | |
Supply Current-Max (Isup) | 0.48 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 202 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |