Part Details for ADG3242BRJ-REEL7 by Analog Devices Inc
Overview of ADG3242BRJ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG3242BRJ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, 3242 SERIES, 1-FUNC, 2-BIT, TRUE OUTPUT, CMOS, PDSO8 | 1750 |
|
$0.5483 / $1.3055 | Buy Now |
|
Rochester Electronics | Bus Driver, 3242 Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45074 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for ADG3242BRJ-REEL7
ADG3242BRJ-REEL7 CAD Models
ADG3242BRJ-REEL7 Part Data Attributes
|
ADG3242BRJ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3242BRJ-REEL7
Analog Devices Inc
IC 3242 SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3242 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG3242BRJ-REEL7
This table gives cross-reference parts and alternative options found for ADG3242BRJ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3242BRJ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3242BRJZ-REEL7 | 2.5 V/3.3 V, 2-Bit, Common Control Level Translator Bus Switch | Analog Devices Inc | ADG3242BRJ-REEL7 vs ADG3242BRJZ-REEL7 |