Part Details for ADG428BR by Analog Devices Inc
Overview of ADG428BR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG428BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2423 |
|
$4.8900 / $5.7600 | Buy Now |
|
ComSIT USA | LC2MOS LATCHABLE 8-CHANNEL HIGH PERFORMANCE ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18 RoHS: Not Compliant | Europe - 23 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 77 |
|
RFQ |
Part Details for ADG428BR
ADG428BR CAD Models
ADG428BR Part Data Attributes
|
ADG428BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG428BR
Analog Devices Inc
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18, SOIC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.001 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADG428BR
This table gives cross-reference parts and alternative options found for ADG428BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG428BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG428BRZ | LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux | Analog Devices Inc | ADG428BR vs ADG428BRZ |
ADG428BR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18, SOIC-18 | Rochester Electronics LLC | ADG428BR vs ADG428BR |
ADG428BR-REEL | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18, SOIC-18, Multiplexer or Switch | Analog Devices Inc | ADG428BR vs ADG428BR-REEL |