Part Details for ADG508AKNZ by Analog Devices Inc
Overview of ADG508AKNZ by Analog Devices Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG508AKNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9187
|
Newark | Analogue Mux/Demux, 8:1, -40 To 85Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:8Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG508AKNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$8.4700 / $11.3300 | Buy Now |
DISTI #
505-ADG508AKNZ-ND
|
DigiKey | IC MUX 8:1 300OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$6.1767 / $10.8900 | Buy Now |
DISTI #
584-ADG508AKNZ
|
Mouser Electronics | Multiplexer Switch ICs CMOS MULTIPLEXER IC RoHS: Compliant | 197 |
|
$8.1400 / $10.8900 | Buy Now |
DISTI #
E54:1762_00117021
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 | Europe - 460 |
|
$5.9280 / $9.4580 | Buy Now |
DISTI #
V36:1790_06218989
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2322 | Americas - 106 |
|
$6.1560 | Buy Now |
|
Analog Devices Inc | CMOS MULTIPLEXER IC Min Qty: 1 Package Multiple: 25 | 100 |
|
$6.1767 / $10.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.0400 / $10.0800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 20 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 3 |
|
$10.9200 / $11.7000 | Buy Now |