-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Latch-Up Proof, 16-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9193
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Tssop, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG5206BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$8.8200 / $12.7700 | Buy Now |
DISTI #
505-ADG5206BRUZ-ND
|
DigiKey | IC MUX 16:1 160OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
394 In Stock |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
584-ADG5206BRUZ
|
Mouser Electronics | Multiplexer Switch ICs Latchup Proof,+/-20V,+/-15V,+12V,+36V 16:1Mu RoHS: Compliant | 647 |
|
$7.7700 / $12.2800 | Buy Now |
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Min Qty: 1 Package Multiple: 50 | 205 |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
26634759
|
Verical | Analog Multiplexer Single 16:1 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$8.6418 | Buy Now |
|
Rochester Electronics | ADG5206 - High Voltage, Latch-Up Proof, 16-Channel Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$7.1800 / $8.4400 | Buy Now |
DISTI #
ADG5206BRUZ
|
TME | IC: multiplexer, 16: 1, Ch: 1, parallel, TSSOP28, 9÷40VDC,18÷44VDC Min Qty: 1 | 0 |
|
$10.3000 / $13.0000 | RFQ |
|
NexGen Digital | 26178 |
|
RFQ | ||
DISTI #
C1S103100957507
|
Chip1Stop | Analog Multiplexer Single 16:1 Automotive 28-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$8.3400 / $11.8000 | Buy Now |
|
Win Source Electronics | IC MUX 16:1 160OHM 28TSSOP | 5562 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5206BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5206BRUZ
Analog Devices Inc
High Voltage, Latch-Up Proof, 16-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 700 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.13 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 370 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |