-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-Up Proof, 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2095
|
Newark | Mux, Cmos Analogue, Lfcsp-Wq-Ep-16 Rohs Compliant: Yes |Analog Devices ADG5209BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1494 |
|
$5.6400 / $8.2500 | Buy Now |
DISTI #
ADG5209BCPZ-RL7CT-ND
|
DigiKey | IC SWITCH SP4TX2 160OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1558 In Stock |
|
$4.0769 / $7.1900 | Buy Now |
DISTI #
584-ADG5209BCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Latchup Proof, +/-20V, +36V diff 4-1 MUX RoHS: Compliant | 0 |
|
$4.2800 / $7.1900 | Order Now |
|
Analog Devices Inc | Latchup Proof, ±20V, +36V diff Min Qty: 1 Package Multiple: 1500 | 1812 |
|
$2.8400 / $7.1900 | Buy Now |
DISTI #
79359760
|
Verical | Analog Multiplexer Dual 4:1 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$4.6000 | Buy Now |
DISTI #
ADG5209BCPZ-RL7
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.9100 | Buy Now |
|
Chip1Cloud | IC MUX 4CH LATCHUP PROOF 16LFCSP | 4100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5209BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5209BCPZ-RL7
Analog Devices Inc
High Voltage Latch-Up Proof, 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 700 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.13 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |