-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protection, −0.4 pC QINJ, 4:1 Dual Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG5209FBRUZ-RL7CT-ND
|
DigiKey | IC SWITCH SP4TX2 160OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$7.4419 / $11.7500 | Buy Now |
DISTI #
584-ADG5209FBRUZ-RL7
|
Mouser Electronics | Multiplexer Switch ICs +/-55V OV Protect,+5V, +/-25V,Dual 4:1 Mux RoHS: Compliant | 572 |
|
$7.4400 / $11.7400 | Buy Now |
|
Analog Devices Inc | ±55V OV Protect,+5V, ±25V,Dual Min Qty: 1 Package Multiple: 1000 | 4196 |
|
$7.4419 / $11.7500 | Buy Now |
DISTI #
28995784
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$7.8028 / $8.2687 | Buy Now |
|
Ameya Holding Limited | 4196 |
|
RFQ | ||
DISTI #
ADG5209FBRUZRL7
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.2400 | Buy Now |
|
Chip1Cloud | Fault Protection, ?0.4 pC QINJ,8:1/Dual 4:1 Multiplexers | IC MULTIPLEXER 1X4:1 16TSSOP | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5209FBRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5209FBRUZ-RL7
Analog Devices Inc
Fault Protection, −0.4 pC QINJ, 4:1 Dual Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 260 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |