-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-Up Proof, Triple SPDT Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG5233BRUZ-ND
|
DigiKey | IC SWITCH SPDTX3 160OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
30 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
584-ADG5233BRUZ
|
Mouser Electronics | Analog Switch ICs Latchup Proof,+/-20V,+/-15V,+12V,+36V 3xSPDT RoHS: Compliant | 2234 |
|
$3.5200 / $6.7800 | Buy Now |
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Min Qty: 1 Package Multiple: 96 | 4710 |
|
$2.5400 / $6.7800 | Buy Now |
DISTI #
26634767
|
Verical | Analog Switch Triple SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 4704 |
|
$3.6154 / $4.3385 | Buy Now |
DISTI #
70741138
|
Verical | Analog Switch Triple SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 602 |
|
$3.3770 / $5.8810 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
DISTI #
ADG5233BRUZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 96 | 0 |
|
$3.6900 / $3.9400 | Buy Now |
DISTI #
C1S103100654549
|
Chip1Stop | Analog Switch Triple SPDT Automotive 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 172 |
|
$3.0100 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5233BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5233BRUZ
Analog Devices Inc
High Voltage Latch-Up Proof, Triple SPDT Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 125 ns | |
Switch-on Time-Max | 290 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |