-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-Up Proof, Quad SPDT Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2320
|
Newark | Analogue Switch, 4-Ch, Spdt, Lfcsp-Wq-Ep Rohs Compliant: Yes |Analog Devices ADG5234BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1498 |
|
$6.5400 / $9.4800 | Buy Now |
DISTI #
ADG5234BCPZ-RL7CT-ND
|
DigiKey | IC SWITCH SPDTX4 160OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6800 In Stock |
|
$5.1404 / $9.0600 | Buy Now |
DISTI #
584-ADG5234BCPZ-RL7
|
Mouser Electronics | Analog Switch ICs Latchup Proof,+/-20V,+/-15V,+12V,+36V 4xSPD RoHS: Compliant | 0 |
|
$5.3900 / $8.3400 | Order Now |
DISTI #
V72:2272_06219063
|
Arrow Electronics | Analog Switch Quad SPDT 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1037 |
|
$4.8340 / $6.3720 | Buy Now |
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Min Qty: 1 Package Multiple: 1500 | 4360 |
|
$3.5700 / $9.0600 | Buy Now |
DISTI #
26617758
|
Verical | Analog Switch Quad SPDT 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$5.8000 | Buy Now |
DISTI #
66405741
|
Verical | Analog Switch Quad SPDT 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 1037 |
|
$4.8340 / $6.3720 | Buy Now |
|
Ameya Holding Limited | IC SW ANLG QUAD SPDT 20LFCSP | 373 |
|
RFQ | |
DISTI #
SMC-ADG5234BCPZ-RL7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 373 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5234BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5234BCPZ-RL7
Analog Devices Inc
High Voltage Latch-Up Proof, Quad SPDT Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 700 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 305 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |