-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
User Defined Fault Protection and Detection, 0.8 pC QINJ, Dual 4:1 Multiplexers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG5249FBCPZ-RL7CT-ND
|
DigiKey | IC SWITCH SP4TX2 335OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$7.5762 / $11.9600 | Buy Now |
DISTI #
584-ADG5249FBCPZ-RL7
|
Mouser Electronics | Multiplexer Switch ICs +/-55V OV Detect,+5V, +/-25V,Dual 4:1Mux RoHS: Compliant | 0 |
|
$7.4100 | Order Now |
|
Analog Devices Inc | ±55V OV Detect,+5V, ±25V,Dual Min Qty: 1500 Package Multiple: 1500 | 1800 |
|
$5.3600 / $11.9600 | Buy Now |
DISTI #
49578958
|
Verical | Analog Multiplexer Dual 4:1 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$8.0571 | Buy Now |
|
Rochester Electronics | ADG5249F - Fault Protection and Detection, Dual 4:1 Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 3523 |
|
$6.9900 / $8.2300 | Buy Now |
DISTI #
ADG5249FBCPZRL7
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1500 | 0 |
|
$7.3700 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER 4X1 20TSSOP | 2390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5249FBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5249FBCPZ-RL7
Analog Devices Inc
User Defined Fault Protection and Detection, 0.8 pC QINJ, Dual 4:1 Multiplexers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |