Part Details for ADG528FBPZ by Analog Devices Inc
Overview of ADG528FBPZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG528FBPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8366
|
Newark | Multiplexer, Analogue, Plcc, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 13.5V To ± 16.5V, Ic Case/Package:Plcc, No. Of Pins:20Pins, No. Of Channels:1Channels, On Resistance Max:- Rohs Compliant: Yes |Analog Devices ADG528FBPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$12.3600 / $19.1400 | Buy Now |
DISTI #
ADG528FBPZ-ND
|
DigiKey | IC MUX 8:1 300OHM 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$12.7119 / $18.4100 | Buy Now |
DISTI #
584-ADG528FBPZ
|
Mouser Electronics | Multiplexer Switch ICs FAULT PROTECTED MUX I.C. RoHS: Compliant | 493 |
|
$12.0200 / $18.4000 | Buy Now |
DISTI #
V36:1790_06219094
|
Arrow Electronics | Analog Multiplexer Single 8:1 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 2315 | Americas - 3 |
|
$11.5600 / $14.4550 | Buy Now |
|
Analog Devices Inc | FAULT PROTECTED MUX I.C. Min Qty: 1 Package Multiple: 49 | 6 |
|
$7.9600 / $18.4100 | Buy Now |
DISTI #
72484610
|
Verical | Analog Multiplexer Single 8:1 20-Pin PLCC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2315 | Americas - 3 |
|
$11.5600 / $14.4550 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$10.7600 / $12.6600 | Buy Now |
DISTI #
ADG528FBPZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, parallel, PLCC20, tube Min Qty: 1 | 0 |
|
$10.7000 / $13.4000 | RFQ |
|
Ameya Holding Limited | ADG528FBPZ 多路复用器, 单 8:1, 20针 PLCC封装 | 6 |
|
RFQ |
Part Details for ADG528FBPZ
ADG528FBPZ CAD Models
ADG528FBPZ Part Data Attributes
|
ADG528FBPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG528FBPZ
Analog Devices Inc
4-Channel/8-Channel Fault-Protected Analog Multiplexers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ACTIVE OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.965 mm |
Alternate Parts for ADG528FBPZ
This table gives cross-reference parts and alternative options found for ADG528FBPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG528FBPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG528FBP-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, MO-047AA, LCC-20 | Rochester Electronics LLC | ADG528FBPZ vs ADG528FBP-REEL |
ADG528FBP-REEL | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, MO-047AA, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG528FBPZ vs ADG528FBP-REEL |
ADG528FBP | 4-Channel/8-Channel Fault-Protected Analog Multiplexers | Analog Devices Inc | ADG528FBPZ vs ADG528FBP |