Part Details for ADG529AKNZ by Analog Devices Inc
Overview of ADG529AKNZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG529AKNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$8.9300 / $10.5000 | Buy Now |
Part Details for ADG529AKNZ
ADG529AKNZ CAD Models
ADG529AKNZ Part Data Attributes
|
ADG529AKNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG529AKNZ
Analog Devices Inc
CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AD, DIP-28 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 21.97 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG529AKNZ
This table gives cross-reference parts and alternative options found for ADG529AKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG529AKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG529ATQ | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | ADG529AKNZ vs ADG529ATQ |
5962-9063502M2X | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs 5962-9063502M2X |
ADG529AKN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, MO-095AD, DIP-28, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs ADG529AKN |
ADG529AKN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, MO-095AD, DIP-28 | Rochester Electronics LLC | ADG529AKNZ vs ADG529AKN |
ADG529ATE/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs ADG529ATE/883B |
ADG529ATQ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | ADG529AKNZ vs ADG529ATQ |
5962-9063502MVA | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs 5962-9063502MVA |
ADG529ATQ/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs ADG529ATQ/883B |
ADG529ATE | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | ADG529AKNZ vs ADG529ATE |
5962-9063502M2A | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs 5962-9063502M2A |