Part Details for ADG601C-PT7 by Analog Devices Inc
Overview of ADG601C-PT7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for ADG601C-PT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADG601C-PT7-505-ND
|
DigiKey | IC SWITCH SPST-NO X 1 2.5OHM DIE Min Qty: 85 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$3.5400 | Buy Now |
DISTI #
ADG601C-PT7-ND
|
DigiKey | IC SWITCH SPST-NO X 1 2.5OHM DIE Min Qty: 85 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | SPST 2.2? analog switch - 2.7 Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1200 / $4.4900 | Buy Now |
|
Rochester Electronics | ADG601C-PT7-DIE - Switche RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10000 |
|
$3.0400 / $3.5700 | Buy Now |
Part Details for ADG601C-PT7
ADG601C-PT7 CAD Models
ADG601C-PT7 Part Data Attributes:
|
ADG601C-PT7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG601C-PT7
Analog Devices Inc
2 Ω, CMOS, ±5 V/+5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-14 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XUUC-N14 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 155 ns | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |