-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4898
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V, ± 4.5V To ± 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG608BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 271 |
|
$5.1400 / $7.1900 | Buy Now |
DISTI #
505-ADG608BRUZ-ND
|
DigiKey | IC MUX 8:1 30OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8052 In Stock |
|
$3.7814 / $6.9200 | Buy Now |
DISTI #
584-ADG608BRUZ
|
Mouser Electronics | Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. RoHS: Compliant | 329 |
|
$3.9200 / $6.4000 | Buy Now |
|
Analog Devices Inc | 5V/3V 8CH/4 DIFF,CH. MUX I.C. Min Qty: 1 Package Multiple: 96 | 1623 |
|
$2.6900 / $6.9200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
ComSIT USA | Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDSO16 RoHS: Compliant | Europe - 25 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chips Pulse Industry Limited | TSSOP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 36 |
|
$4.4409 / $4.7215 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
4032508
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 271 |
|
$4.1465 / $7.2508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG608BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG608BRUZ
Analog Devices Inc
LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG608BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG608BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG608TRUZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG608BRUZ vs ADG608TRUZ |
ADG608TRUZ-REEL | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608BRUZ vs ADG608TRUZ-REEL |
ADG608TRU | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG608BRUZ vs ADG608TRU |
ADG608BRUZ-REEL7 | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608BRUZ vs ADG608BRUZ-REEL7 |
ADG608TRU-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG608BRUZ vs ADG608TRU-REEL |
ADG608TRU | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608BRUZ vs ADG608TRU |
ADG608TRU-REEL | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG608BRUZ vs ADG608TRU-REEL |
ADG608BRU | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608BRUZ vs ADG608BRU |