Signal Circuits
ADG619SRJZ-EP-RL7
Analog Devices Inc
Description: CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)

Overview of ADG619SRJZ-EP-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADG619SRJZ-EP-RL7 Analog Devices ±5V, 5 Ohm, SPDT (BBM) I.C.

Price & Stock for ADG619SRJZ-EP-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADG619SRJZ-EP-RL7CT-ND
DigiKey IC SWITCH SPDTX1 6.5OHM SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1958
In Stock
  • 1 $13.1300
  • 10 $9.6000
  • 3,000 $9.6000
$9.6000 / $13.1300 Buy Now
DISTI # 584-ADG619SRJZ-EP-R7
Mouser Electronics Analog Switch ICs +/-5V, 5 Ohm, SPDT (BBM) I.C. RoHS: Compliant 466
  • 1 $11.6300
  • 10 $9.6000
  • 1,000 $9.3700
  • 3,000 $9.2800
$9.2800 / $11.6300 Buy Now
Analog Devices Inc ±5V, 5 Ohm, SPDT (BBM) I.C. Min Qty: 1 Package Multiple: 3000 18392
  • 1 $13.1300
  • 10 $9.6000
  • 1,000 $7.3000
  • 3,000 $9.6000
$7.3000 / $13.1300 Buy Now
DISTI # 78394855
Verical Analog Switch Single SPDT 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 18000
  • 3,000 $9.2160
$9.2160 Buy Now
DISTI # 55122457
Verical Analog Switch Single SPDT 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 Americas - 1274
  • 1,000 $7.4540
$7.4540 Buy Now
Rochester Electronics SPDT, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 7038
  • 1 $11.2000
  • 25 $10.9800
  • 100 $10.5300
  • 500 $10.0800
  • 1,000 $9.5200
$9.5200 / $11.2000 Buy Now
DISTI # ADG619SRJZ-EPR7
Richardson RFPD ANALOG SWITCH RoHS: Compliant Min Qty: 3000 0
  • 3,000 $10.0500
$10.0500 Buy Now

CAD Models for ADG619SRJZ-EP-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG619SRJZ-EP-RL7 by Analog Devices Inc

ADG619SRJZ-EP-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN
Pin Count
8
Manufacturer Package Code
RJ-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
67 dB
On-state Resistance Match-Nom
0.7 Ω
On-state Resistance-Max (Ron)
6.5 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
105 ns
Switch-on Time-Max
215 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ADG619SRJZ-EP-RL7
    Analog Devices Inc
    CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
    VS

Related Parts for ADG619SRJZ-EP-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG619SRJZ-EP-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG619SRJZ-EP-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG619SRJZ-EP-RL7 would you like to use for your alert(s)?
  • Please alert me when ADG619SRJZ-EP-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG619SRJZ-EP-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG619SRJZ-EP-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG619SRJZ-EP-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG619SRJZ-EP-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG619SRJZ-EP-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: