Part Details for ADG749BKS by Analog Devices Inc
Overview of ADG749BKS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG749BKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, 6 Pin Plastic SMT | 928 |
|
$0.8910 / $2.1600 | Buy Now |
|
Win Source Electronics | CMOS Low Voltage 2.5ohm SPDT Switch In SC70 Package | 35000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for ADG749BKS
ADG749BKS CAD Models
ADG749BKS Part Data Attributes
|
ADG749BKS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG749BKS
Analog Devices Inc
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADG749BKS
This table gives cross-reference parts and alternative options found for ADG749BKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG749BKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG749BKS-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG749BKS vs ADG749BKS-REEL |
ADG749BKSZ-REEL | CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package | Analog Devices Inc | ADG749BKS vs ADG749BKSZ-REEL |
ADG749BKSZ-REEL7 | CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package | Analog Devices Inc | ADG749BKS vs ADG749BKSZ-REEL7 |