-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V CMOS 0.5 Ω SPDT Switch in SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5021
|
Newark | Analogue Switch, 1-Channel, Spdt, Sc-70, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG849YKSZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1496 |
|
$1.7700 / $2.9700 | Buy Now |
DISTI #
15P0406
|
Newark | Analogue Switch, Spdt, 1, 0.5 Ohm, 1.8V To 5.5V, Sc-70, 6 Rohs Compliant: Yes |Analog Devices ADG849YKSZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 / $2.1900 | Buy Now |
DISTI #
505-ADG849YKSZ-500RL7CT-ND
|
DigiKey | IC SWITCH SPDTX1 600MOHM SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5504 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
584-ADG849YKSZ-500R7
|
Mouser Electronics | Analog Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. RoHS: Compliant | 12812 |
|
$1.3000 / $2.8600 | Buy Now |
|
Analog Devices Inc | 1.8V to 5.5V 2:1 Mux/SPDT Swit Min Qty: 1 Package Multiple: 500 | 17811 |
|
$1.2605 / $2.8600 | Buy Now |
|
Bristol Electronics | 4403 |
|
RFQ | ||
DISTI #
ADG849YKSZ-500RL7
|
TME | IC: analog switch, SPDT, Ch: 1, SC70, 1.8÷5.5VDC, 38MHz Min Qty: 1 | 0 |
|
$1.3500 / $1.8900 | RFQ |
|
Ameya Holding Limited | ADG849YKSZ-500RL7 多路复用器开关集成电路, 单单刀双掷, 1.8 → 5.5 V, 6针 SC-70封装 | 16101 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
4022382RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SC-70 RoHS: Compliant Min Qty: 100 Container: Reel | 1496 |
|
$1.7191 / $2.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG849YKSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG849YKSZ-500RL7
Analog Devices Inc
3 V/5 V CMOS 0.5 Ω SPDT Switch in SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADG849YKSZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG849YKSZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG849YKSZ-REEL | 3 V/5 V CMOS 0.5 Ω SPDT Switch in SC70 | Analog Devices Inc | ADG849YKSZ-500RL7 vs ADG849YKSZ-REEL |