-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5029
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 2.75V, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Channels:4Channels, Interfaces:- Rohs Compliant: Yes |Analog Devices ADG904BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$3.4700 / $5.8600 | Buy Now |
DISTI #
505-ADG904BRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4T X 1 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1878 In Stock |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
584-ADG904BRUZ-R7
|
Mouser Electronics | RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. RoHS: Compliant | 7636 |
|
$3.1500 / $4.8400 | Buy Now |
DISTI #
A01:0375_00116914
|
Arrow Electronics | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2249 | Asia - 8000 |
|
$2.9300 | Buy Now |
DISTI #
V72:2272_06219535
|
Arrow Electronics | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1788 |
|
$3.1420 / $3.3770 | Buy Now |
|
Analog Devices Inc | W'Band Absorbtive/Refl've 4:1 Min Qty: 1 Package Multiple: 1000 | 8376 |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
45117537
|
Verical | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$3.1410 / $3.7692 | Buy Now |
DISTI #
19460554
|
Verical | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$2.9300 | Buy Now |
DISTI #
65749093
|
Verical | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 1788 |
|
$3.1420 / $3.3770 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 4X1 20TSSOP | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG904BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG904BRUZ-REEL7
Analog Devices Inc
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 37 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 10 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG904BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG904BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG904BRU-500RL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRUZ-REEL7 vs ADG904BRU-500RL7 |
ADG904BRU-R-500RL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRUZ-REEL7 vs ADG904BRU-R-500RL7 |
ADG904BRU-REEL | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG904BRUZ-REEL7 vs ADG904BRU-REEL |
ADG904BRU | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRUZ-REEL7 vs ADG904BRU |
ADG904BRU-R | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRUZ-REEL7 vs ADG904BRU-R |
ADG904BRUZ-R | Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T | Analog Devices Inc | ADG904BRUZ-REEL7 vs ADG904BRUZ-R |
ADG904BRUZ | Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T | Analog Devices Inc | ADG904BRUZ-REEL7 vs ADG904BRUZ |
ADG904BRU-R-REEL | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG904BRUZ-REEL7 vs ADG904BRU-R-REEL |
ADG904BRU-REEL7 | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG904BRUZ-REEL7 vs ADG904BRU-REEL7 |
ADG904BRU-R-REEL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRUZ-REEL7 vs ADG904BRU-R-REEL7 |