Part Details for ADIS16133BMLZ by Analog Devices Inc
Overview of ADIS16133BMLZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for ADIS16133BMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADIS16133 - +/- 1200 DEG/SEC Precision Angular Rate Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 131 |
|
$825.5300 / $971.2100 | Buy Now |
Part Details for ADIS16133BMLZ
ADIS16133BMLZ CAD Models
ADIS16133BMLZ Part Data Attributes
|
ADIS16133BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16133BMLZ
Analog Devices Inc
±1200°/sec Precision Angular Rate Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | ML-24-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X24 | |
Length | 44 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 14.054 mm | |
Supply Voltage-Max (Vsup) | 5.15 V | |
Supply Voltage-Min (Vsup) | 4.85 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35.6 mm |