-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Precision, Six Degrees of Freedom Inertial Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8425
|
Newark | Mems Module, 3.15-3.45V, Module-14, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Sensor Case Style:Module, No. Of Pins:14Pins, Gyroscope Range:± 100°/S Rohs Compliant: Yes |Analog Devices ADIS16460AMLZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$451.9400 / $482.7600 | Buy Now |
DISTI #
ADIS16460AMLZ-ND
|
DigiKey | IMU ACCEL/GYRO/TEMP SPI 24ML Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$449.0250 / $464.2200 | Buy Now |
DISTI #
584-ADIS16460AMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units Compact Precision 6 Deg of Freedom IMU RoHS: Compliant | 3 |
|
$421.7800 | Buy Now |
|
Analog Devices Inc | Compact Precision 6 Deg of Fre Min Qty: 1 Package Multiple: 1 | 0 |
|
$270.7100 / $464.2200 | Buy Now |
DISTI #
ADIS16460AMLZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
$426.2000 / $454.6000 | Buy Now |
DISTI #
C1S103101299765
|
Chip1Stop | Compact Precision 6 Deg of Freedom IMU RoHS: Compliant pbFree: No Container: Bulk | 1 |
|
$249.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIS16460AMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16460AMLZ
Analog Devices Inc
Compact, Precision, Six Degrees of Freedom Inertial Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MODULE-14 | |
Pin Count | 14 | |
Manufacturer Package Code | ML-14-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XXMA-N14 | |
Length | 22.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.3 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.4 mm |