-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Miniature MEMs IMU (2000dps, 8g)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8433
|
Newark | Mems Imu Module, 3.6V, Tri-Axis, Bga-44, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case Style:Bga, No. Of Pins:44Pins, Gyroscope Range:± 125°/S Rohs Compliant: Yes |Analog Devices ADIS16475-1BMLZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$898.8300 / $981.1600 | Buy Now |
DISTI #
505-ADIS16475-1BMLZ-ND
|
DigiKey | 6 DOF PREC IMU, 8G (125 DPS DNR) Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$869.6430 / $907.1600 | Buy Now |
DISTI #
584-ADIS16475-1BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (125 DPS DNR) RoHS: Compliant | 0 |
|
$907.0700 | Order Now |
|
Analog Devices Inc | 6 DOF Prec IMU, 8g (125 DPS D Min Qty: 1 Package Multiple: 1 | 1 |
|
$508.4600 / $907.1600 | Buy Now |
DISTI #
ADIS16475-1BMLZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$861.0300 / $918.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIS16475-1BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16475-1BMLZ
Analog Devices Inc
Precision, Miniature MEMs IMU (2000dps, 8g)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ML-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B44 | |
Length | 15 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |