-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3348
|
Newark | Dj Relay |Panasonic ADJ11005 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $8.6300 | Buy Now |
DISTI #
255-4126-5-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1475 | Buy Now |
DISTI #
ADJ11005
|
Avnet Americas | Relay Power SPDT 250VAC 5VDC PC Pins Through Hole Carton/Case (Alt: ADJ11005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.5648 / $8.5654 | Buy Now |
DISTI #
769-ADJ11005
|
Mouser Electronics | General Purpose Relays 1 Form C, 5VDC 1-Coil Latch RoHS: Compliant | 96 |
|
$8.6800 / $13.4300 | Buy Now |
DISTI #
74611895
|
RS | Industrial Power RelayDJ Relay | Panasonic Electronic Components ADJ11005 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8200 | RFQ |
|
Future Electronics | ADJ Series SPDT 16 A 5 V PC Pin Through Hole Sealed 1coil latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$7.9600 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPDT(29x13x16)mm THT RoHS: Compliant | 0 |
|
$8.1100 / $11.8200 | Buy Now |
|
Master Electronics | Power Relay 5VDC 16A SPDT(29x13x16)mm THT RoHS: Compliant | 0 |
|
$8.1100 / $11.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADJ11005
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADJ11005
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 167 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 16mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |