-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Latched, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8804
|
Newark | Power Relay, Spst-No, 50A, 277Vac, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:50A, Product Range:Dj-H (Adjh) Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:277V, Rohs Compliant: Yes |Panasonic ADJH21012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$12.1400 / $14.3600 | Buy Now |
DISTI #
255-5728-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 12V Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6599 / $11.4200 | Buy Now |
DISTI #
ADJH21012
|
Avnet Americas | DJ-H RELAYS (Alt: ADJH21012) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.0288 / $6.8262 | Buy Now |
DISTI #
667-ADJH21012
|
Mouser Electronics | General Purpose Relays 12V 50A 1 Coil 100mW TV-20 RoHS: Compliant | 0 |
|
$6.6500 / $11.2400 | Order Now |
DISTI #
74611914
|
RS | Energy Managment RelayDJ-H Relay | Panasonic Electronic Components ADJH21012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$9.1400 / $11.4200 | Buy Now |
|
Future Electronics | DJ-H Series SPST 50 A 12 V Single Coil Latching PC Pin Standard Power-Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$6.0300 / $6.1100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 1 coil latching Standard type (Without manual switch) RoHS: Compliant |
200 On Order |
|
$6.1000 / $9.2800 | Buy Now |
DISTI #
ADJH21012
|
TTI | General Purpose Relays 12V 50A 1 Coil 100mW TV-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.7300 / $11.4200 | Buy Now |
|
Master Electronics | Power Relay 12VDC 1 coil latching Standard type (Without manual switch) RoHS: Compliant |
200 On Order |
|
$6.1000 / $9.2800 | Buy Now |
|
Ozdisan Elektronik | RELAY GEN PURPOSE SPST 50A 12V | 0 |
|
$7.0882 / $7.7970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADJH21012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADJH21012
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 39 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@480VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Voltage(AC)-Max | 480 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 39mm x 15mm x 30.2mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |