-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8810
|
Newark | Power Relay, Spst-No, 50A, 277Vac, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:50A, Product Range:Dj-H (Adjh) Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:277V, Rohs Compliant: Yes |Panasonic ADJH23012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$13.1700 / $15.5800 | Buy Now |
DISTI #
33AC4150
|
Newark | Power Relay, Spst-No, 12Vdc, 50A, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:50A, Product Range:Dj-H (Adjh) Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic ADJH23012 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $8.4000 | Buy Now |
DISTI #
255-5731-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 12V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
909 In Stock |
|
$7.6242 / $12.4800 | Buy Now |
DISTI #
ADJH23012
|
Avnet Americas | DJ-H RELAYS (Alt: ADJH23012) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0272 / $7.9567 | Buy Now |
DISTI #
667-ADJH23012
|
Mouser Electronics | General Purpose Relays 12V 50A 2 Coil 200mW TV-20 RoHS: Compliant | 494 |
|
$7.6200 / $12.0900 | Buy Now |
DISTI #
74611923
|
RS | Energy Managment RelayDJ-H Relay | Panasonic Electronic Components ADJH23012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$9.9800 / $12.4800 | Buy Now |
|
Future Electronics | DJ-H Series SPST 50 A 12 V Dual Coil Latching PC Pin Standard Power-Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$7.6100 / $7.7000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 2 coil latching Standard type (Without manual switch) |
61 In Stock |
|
$7.4000 / $11.5400 | Buy Now |
DISTI #
69778596
|
Verical | Power Relay 12VDC 50A SPST-NO(39mm 15mm 30.2mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2212 | Americas - 60 |
|
$15.0020 | Buy Now |
DISTI #
ADJH23012
|
TTI | General Purpose Relays 12V 50A 2 Coil 200mW TV-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$7.5500 / $11.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy