Part Details for ADL-65074TA4 by Laser Components USA Inc
Overview of ADL-65074TA4 by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADL-65074TA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-65074TA4
|
TME | Diode: laser, 645÷660nm, 7mW, 8/28, THT, 2.5÷6VDC, red Min Qty: 1 | 8 |
|
$5.3500 / $6.5800 | Buy Now |
Part Details for ADL-65074TA4
ADL-65074TA4 CAD Models
ADL-65074TA4 Part Data Attributes:
|
ADL-65074TA4
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-65074TA4
Laser Components USA Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Forward Current-Max | 0.035 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO |