Part Details for ADL-65103TL by Laser Components USA Inc
Overview of ADL-65103TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ADL-65103TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-65103TL
|
TME | Diode: laser, 645÷660nm, 10mW, 6/25, TO18, THT, 2.2÷2.5VDC, red Min Qty: 1 | 192 |
|
$3.2500 / $5.4200 | Buy Now |
Part Details for ADL-65103TL
ADL-65103TL CAD Models
ADL-65103TL Part Data Attributes:
|
ADL-65103TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-65103TL
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 650 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 25 mA |