Part Details for ADL2012S-1R2M-T01 by TDK Corporation
Overview of ADL2012S-1R2M-T01 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL2012S-1R2M-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8487
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk ADL2012S-1R2M-T01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
445-ADL2012S-1R2M-T01CT-ND
|
DigiKey | INDUCTORS FOR DECOUPLING CIRCUIT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2784 In Stock |
|
$0.2267 / $0.5500 | Buy Now |
DISTI #
ADL2012S-1R2M-T01
|
Avnet Americas | Inductor Decoupling UnShielded Wire Wound 1.2μH 20% 1MHz Ferrite 400mA T/R - Tape and Reel (Alt: ADL2012S-1R2M-T01) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2753 | Buy Now |
DISTI #
810-ADL2012S-1R2MT01
|
Mouser Electronics | Power Inductors - SMD 1.2uH 0.5ohm 20% AEC-Q200 RoHS: Compliant | 5141 |
|
$0.2190 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1947 | Buy Now |
DISTI #
ADL2012S-1R2M-T01
|
Avnet Americas | Inductor Decoupling UnShielded Wire Wound 1.2μH 20% 1MHz Ferrite 400mA T/R - Tape and Reel (Alt: ADL2012S-1R2M-T01) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2753 | Buy Now |
DISTI #
ADL2012S-1R2M-T01
|
Avnet Americas | Inductor Decoupling UnShielded Wire Wound 1.2μH 20% 1MHz Ferrite 400mA T/R - Tape and Reel (Alt: ADL2012S-1R2M-T01) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2753 | Buy Now |
DISTI #
4244741
|
Farnell | POWER INDUCTOR, 0805, 1.2UH, 0.55A RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2797 | Buy Now |
Part Details for ADL2012S-1R2M-T01
ADL2012S-1R2M-T01 CAD Models
ADL2012S-1R2M-T01 Part Data Attributes
|
ADL2012S-1R2M-T01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ADL2012S-1R2M-T01
TDK Corporation
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |