-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MHz TO 6000 MHz Quadrature Demodulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8460
|
Newark | I/Q Demodulator, 400Mhz-6Ghz, Lfcsp-Ep, Frequency Min:400Mhz, Frequency Max:6Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5380ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 516 |
|
$10.4200 / $15.0900 | Buy Now |
DISTI #
505-ADL5380ACPZ-R7CT-ND
|
DigiKey | RF DEMOD IC 400MHZ-6GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2330 In Stock |
|
$9.1882 / $14.5100 | Buy Now |
DISTI #
584-ADL5380ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator 400 MHz TO 6000 MHz Quadrature Demodulator RoHS: Compliant | 1560 |
|
$10.5200 / $14.0900 | Buy Now |
DISTI #
V72:2272_06219786
|
Arrow Electronics | Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 517 |
|
$9.1810 / $11.3480 | Buy Now |
|
Analog Devices Inc | 400 MHz - 6 GHz Broadband DMOD Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$6.4900 / $14.5100 | Buy Now |
DISTI #
ADL5380ACPZ-R7
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.9500 | Buy Now |
DISTI #
ADL5380ACPZ
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 765 |
|
$8.9500 / $10.2600 | Buy Now |
|
LCSC | 400MHz6GHz 10.9dB 6.9dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS | 7 |
|
$12.4560 / $15.0150 | Buy Now |
|
Win Source Electronics | Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R / IC DEMOD QUAD .4/6GHZ 24LFCSP | 4994 |
|
$19.4030 / $29.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5380ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5380ACPZ-R7
Analog Devices Inc
400 MHz TO 6000 MHz Quadrature Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220-VGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |