-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
450 MHz TO 6000 MHz TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5505ACBZ-P7-ND
|
DigiKey | IC RF DETECT 450MHZ-6GHZ 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
2439 In Stock |
|
$3.8875 / $5.2600 | Buy Now |
DISTI #
584-ADL5505ACBZ-P7
|
Mouser Electronics | RF Detector 450 MHz TO 6000 MHz TruPwr Detector RoHS: Compliant | 2109 |
|
$3.8800 / $4.6800 | Buy Now |
DISTI #
V72:2272_06219819
|
Arrow Electronics | RF Detector 450MHz to 6000MHz 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 3107 |
|
$3.9880 / $4.0750 | Buy Now |
|
Analog Devices Inc | 450 MHz to 6000 MHz TruPwr Det Min Qty: 1 Package Multiple: 3000 | 45495 |
|
$2.9500 / $5.2600 | Buy Now |
DISTI #
26634848
|
Verical | RF Detector 450MHz to 6000MHz 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 45000 |
|
$3.9872 / $4.7846 | Buy Now |
DISTI #
63328827
|
Verical | RF Detector 450MHz to 6000MHz 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 3107 |
|
$3.9880 / $4.0750 | Buy Now |
|
Rochester Electronics | 450 MHz to 6000 MHz TRUPWR Detector RoHS: Compliant Status: Active Min Qty: 1 | 81433 |
|
$3.8600 / $4.5400 | Buy Now |
|
Ameya Holding Limited | IC DETECTOR RF TRUPWR 4-WLCSP | 45491 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5505ACBZ-P7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5505ACBZ-P7
Analog Devices Inc
450 MHz TO 6000 MHz TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.79 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.79 mm |
This table gives cross-reference parts and alternative options found for ADL5505ACBZ-P7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5505ACBZ-P7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27Z561YPHR-R2 | Impedance track battery gas gauge solution for 1-series cell li-ion battery packs 12-DSBGA -40 to 85 | Texas Instruments | ADL5505ACBZ-P7 vs BQ27Z561YPHR-R2 |
BQ27Z561YPHR | Impedance Track™ integrated circuit gas gauge solution for 1-series 12-DSBGA -40 to 85 | Texas Instruments | ADL5505ACBZ-P7 vs BQ27Z561YPHR |