-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz TO 500 MHz IF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3414
|
Newark | Rf Amplifier, Lfcsp-Ep-8, -40 To 85Deg C, Frequency Min:20Mhz, Frequency Max:500Mhz, Gain:19.7Db, Noise Figure Typ:3Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:8Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:-Rohs Compliant: Yes |Analog Devices ADL5531ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 768 |
|
$3.2100 / $3.7900 | Buy Now |
DISTI #
505-ADL5531ACPZ-R7CT-ND
|
DigiKey | IC AMP W-CDMA 20-500MHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2413 In Stock |
|
$2.8209 / $2.9694 | Buy Now |
DISTI #
584-ADL5531ACPZ-R7
|
Mouser Electronics | RF Amplifier 20 MHz TO 500 MHz IF Gain Block RoHS: Compliant | 1668 |
|
$2.7700 / $5.5500 | Buy Now |
|
Analog Devices Inc | IF Gain Block 20-500MHz Min Qty: 1 Package Multiple: 1500 | 1983 |
|
$1.9900 / $5.9400 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 20MHZ - 500MHZ RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | 1 |
|
$5.3748 | Buy Now |
|
Rochester Electronics | ADL5531 - 20 MHz to 500 MHz IF Gain Block RoHS: Compliant Status: Active Min Qty: 1 | 347 |
|
$2.6000 / $3.0600 | Buy Now |
DISTI #
4030226
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 215 |
|
$2.8652 / $5.6423 | Buy Now |
DISTI #
4030226RL
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 215 |
|
$2.8652 / $4.3052 | Buy Now |
DISTI #
4030226RL
|
Farnell | RF AMPLIFIER, LFCSP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 215 |
|
$3.0231 / $4.1144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5531ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5531ACPZ-R7
Analog Devices Inc
20 MHz TO 500 MHz IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3X2 MM, ROHS COMPLIANT, LFCSP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.7 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ADL5531ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5531ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5531ACPZ-WP | RF/Microwave Amplifier, 20 MHz - 500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | ADL5531ACPZ-R7 vs ADL5531ACPZ-WP |
ADL5533ACPZ-WP | RF/Microwave Amplifier, 30 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | ADL5531ACPZ-R7 vs ADL5533ACPZ-WP |