Part Details for ADL5535ARKZ-R7 by Analog Devices Inc
Overview of ADL5535ARKZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL5535ARKZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4539
|
Newark | Rf Amplifier, Sot-89-3, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices ADL5535ARKZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 366 |
|
$3.7600 / $6.3200 | Buy Now |
DISTI #
505-ADL5535ARKZ-R7CT-ND
|
DigiKey | IC RF AMP GPS 20MHZ-1GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4079 In Stock |
|
$2.9150 / $6.1400 | Buy Now |
DISTI #
584-ADL5535ARKZ-R7
|
Mouser Electronics | RF Amplifier 20 MHz TO 1.0 GHz IF Gain Block RoHS: Compliant | 2586 |
|
$3.6200 / $6.0800 | Buy Now |
|
Analog Devices Inc | IFA's 20 to 100MHZ, 15 dB Gain Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$2.9150 / $6.1400 | Buy Now |
|
Ameya Holding Limited | ADL5535ARKZ-R7 线性放大器 RF 放大器, 16.7 dB, 1000 MHz, 4引脚 SOT-89封装 | 1160 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3.2dB 20MHz~1GHz 16dB General-purpose SOT-89-3 RF Amplifiers ROHS | 1284 |
|
$2.1100 / $3.3602 | Buy Now |
DISTI #
4030227
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 366 |
|
$3.6587 / $6.3843 | Buy Now |
DISTI #
4030227RL
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 366 |
|
$3.6587 / $5.1794 | Buy Now |
DISTI #
4030227RL
|
Farnell | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 366 |
|
$2.9980 / $4.9423 | Buy Now |
DISTI #
4030227
|
Farnell | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 366 |
|
$2.9980 / $6.0462 | Buy Now |
Part Details for ADL5535ARKZ-R7
ADL5535ARKZ-R7 CAD Models
ADL5535ARKZ-R7 Part Data Attributes
|
ADL5535ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5535ARKZ-R7
Analog Devices Inc
20 MHz TO 1.0 GHz IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.9 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ADL5535ARKZ-R7
This table gives cross-reference parts and alternative options found for ADL5535ARKZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5535ARKZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5602ARKZ-R7 | 50 MHz TO 4.0 GHz RF/IF Gain Block | Analog Devices Inc | ADL5535ARKZ-R7 vs ADL5602ARKZ-R7 |
AH31-G | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | ADL5535ARKZ-R7 vs AH31-G |