-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz TO 1.0 GHz IF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4540
|
Newark | Rf Amplifier, Sot-89-3, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices ADL5536ARKZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 504 |
|
$3.1000 / $6.2300 | Buy Now |
DISTI #
505-ADL5536ARKZ-R7CT-ND
|
DigiKey | IC RF AMP GPS 20MHZ-1GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2456 In Stock |
|
$2.9150 / $6.1400 | Buy Now |
DISTI #
584-ADL5536ARKZ-R7
|
Mouser Electronics | RF Amplifier 20 MHz TO 1.0 GHz IF Gain Block RoHS: Compliant | 10060 |
|
$2.9100 / $5.9900 | Buy Now |
|
Analog Devices Inc | IFA's 20 to 100MHZ, 15 dB Gain Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$2.9150 / $6.1400 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 2.7dB 20MHz~1GHz 19.4dB General-purpose SOT-89-3 RF Amplifiers ROHS | 4000 |
|
$2.9786 / $4.8903 | Buy Now |
DISTI #
4030228
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 515 |
|
$3.0543 / $6.2922 | Buy Now |
DISTI #
4030228RL
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 515 |
|
$3.0543 / $5.1101 | Buy Now |
DISTI #
4030228
|
Farnell | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 504 |
|
$2.8943 / $6.0016 | Buy Now |
DISTI #
4030228RL
|
Farnell | RF AMPLIFIER, SOT-89-3, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 504 |
|
$2.8943 / $4.8489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5536ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5536ARKZ-R7
Analog Devices Inc
20 MHz TO 1.0 GHz IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.1 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADL5536ARKZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5536ARKZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5535ARKZ-R7 | 20 MHz TO 1.0 GHz IF Gain Block | Analog Devices Inc | ADL5536ARKZ-R7 vs ADL5535ARKZ-R7 |
ADL5602ARKZ-R7 | 50 MHz TO 4.0 GHz RF/IF Gain Block | Analog Devices Inc | ADL5536ARKZ-R7 vs ADL5602ARKZ-R7 |
AH31-G | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | ADL5536ARKZ-R7 vs AH31-G |