Part Details for ADL5544ARKZ-R7 by Analog Devices Inc
Overview of ADL5544ARKZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL5544ARKZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5544ARKZ-R7CT-ND
|
DigiKey | IC RF AMP GPS 30MHZ-6GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9813 In Stock |
|
$2.2567 / $4.7500 | Buy Now |
DISTI #
584-ADL5544ARKZ-R7
|
Mouser Electronics | RF Amplifier 30 MHz to 6 GHz RF/IF Gain Block RoHS: Compliant | 2384 |
|
$2.2500 / $4.5600 | Buy Now |
|
Analog Devices Inc | 33dBm OIP3 Gain Block Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$2.2567 / $4.7500 | Buy Now |
|
Quest Components | 144 |
|
$3.7000 / $6.0000 | Buy Now | |
|
Rochester Electronics | 30 MHz to 6 GHz RF/IF Gain Block RoHS: Compliant Status: Active Min Qty: 1 | 3888 |
|
$2.0800 / $2.4500 | Buy Now |
|
Ameya Holding Limited | IC RF AMP GP 30MHZ-6GHZ SOT89-3 | 3000 |
|
RFQ |
Part Details for ADL5544ARKZ-R7
ADL5544ARKZ-R7 CAD Models
ADL5544ARKZ-R7 Part Data Attributes
|
ADL5544ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5544ARKZ-R7
Analog Devices Inc
30 MHz to 6 GHz RF/IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 69 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |