-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MHz to 6 GHz RF/IF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5545ARKZ-R7CT-ND
|
DigiKey | IC RF AMP GPS 30MHZ-6GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
823 In Stock |
|
$2.2567 / $4.7500 | Buy Now |
DISTI #
584-ADL5545ARKZ-R7
|
Mouser Electronics | RF Amplifier 30 MHz to 6 GHz RF/IF Gain Block RoHS: Compliant | 1000 |
|
$2.4300 / $4.6900 | Buy Now |
|
Analog Devices Inc | 33dBm OIP3 Gain Block Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$2.2567 / $4.7500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 220 |
|
$5.6816 | Buy Now |
|
Ameya Holding Limited | ADL5545ARKZ-R7 增益 RF 放大器, 15.9 dB, 6000 MHz, 3引脚 SOT-89封装 | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.9dB 30MHz~6GHz 24.1dB General-purpose SOT-89-3 RF Amplifiers ROHS | 158 |
|
$2.6410 / $4.2652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5545ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5545ARKZ-R7
Analog Devices Inc
30 MHz to 6 GHz RF/IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24.8 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |