-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1805 MHz TO 1990 MHz Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADL5591ACPZ-R7-ND
|
DigiKey | RF MODULATOR 1.805-1.99GHZ 36QFN Min Qty: 38 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8421 In Stock |
|
$8.1000 | Buy Now |
DISTI #
ADL5591ACPZ-R7CT-ND
|
DigiKey | RF MODULATOR 1.805-1.99GHZ 36QFN Min Qty: 38 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2158 | Buy Now |
DISTI #
584-ADL5591ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator 1805 MHz TO 1990 MHz Quadrature Modulator RoHS: Compliant | 0 |
|
$7.8600 | Order Now |
|
Analog Devices Inc | EMOD GSM ASIC FOR ERICSSON 180 Min Qty: 750 Package Multiple: 750 | 0 |
|
$5.3300 / $11.9000 | Buy Now |
|
Rochester Electronics | ADL5591 - 1805 MHz to 1990 MHz Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 8421 |
|
$6.9500 / $8.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5591ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5591ACPZ-R7
Analog Devices Inc
1805 MHz TO 1990 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, MO-220VGGD-1, CP-36-1, LFCSP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | CP-36-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |